Part Details for 239073552322L by YAGEO Corporation
Overview of 239073552322L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073552322L
239073552322L CAD Models
239073552322L Part Data Attributes
|
239073552322L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073552322L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073552322L
This table gives cross-reference parts and alternative options found for 239073552322L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073552322L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU14F2321U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 239073552322L vs ERJU14F2321U |
1210W2F2321T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 239073552322L vs 1210W2F2321T5E |
RK73H2ELTD2321F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073552322L vs RK73H2ELTD2321F |
WR10X2321FDLV | Fixed Resistor, 0.5W, 2320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | 239073552322L vs WR10X2321FDLV |
ERJS14F2321U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | 239073552322L vs ERJS14F2321U |
RK73H2ELTE2321F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073552322L vs RK73H2ELTE2321F |
CAR14F2321CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 239073552322L vs CAR14F2321CT |
CRG1210F2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | 239073552322L vs CRG1210F2K32 |
RK73H2ELTED2321F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073552322L vs RK73H2ELTED2321F |
RK73H2ERTTDD2321F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073552322L vs RK73H2ERTTDD2321F |