Part Details for 239073551872L by YAGEO Corporation
Overview of 239073551872L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073551872L
239073551872L CAD Models
239073551872L Part Data Attributes
|
239073551872L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073551872L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073551872L
This table gives cross-reference parts and alternative options found for 239073551872L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073551872L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X1871FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 239073551872L vs MR10X1871FGL |
CRS1210-2W-1871FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | 239073551872L vs CRS1210-2W-1871FT |
RTT121871FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | 239073551872L vs RTT121871FP4 |
RTT121871FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | 239073551872L vs RTT121871FP2 |
CRCW1210-AP1001K871%P5BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | 239073551872L vs CRCW1210-AP1001K871%P5BV |
RPC1210FT1K87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 239073551872L vs RPC1210FT1K87 |
CLF12101K871%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073551872L vs CLF12101K871%100PPM/KKB8 |
SR1210FR-131K87L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073551872L vs SR1210FR-131K87L |
PWR14F1871TEU | Fixed Resistor, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 239073551872L vs PWR14F1871TEU |
RK73H2ETBK1871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073551872L vs RK73H2ETBK1871F |