Part Details for 239073551152L by YAGEO Corporation
Overview of 239073551152L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073551152L
239073551152L CAD Models
239073551152L Part Data Attributes
|
239073551152L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073551152L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073551152L
This table gives cross-reference parts and alternative options found for 239073551152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073551152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073531152L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239073551152L vs 239073531152L |
RK73H2ETBK1151F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073551152L vs RK73H2ETBK1151F |
CLF12101K151%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073551152L vs CLF12101K151%100PPM/KNB8 |
RTT121151FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | 239073551152L vs RTT121151FTP |
WR10X1151FDLV | Fixed Resistor, 0.5W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | 239073551152L vs WR10X1151FDLV |
BCTS001210-1151FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | 239073551152L vs BCTS001210-1151FTP |
RC1210FR-071K15P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073551152L vs RC1210FR-071K15P |
CRS1210-2W-1151FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | 239073551152L vs CRS1210-2W-1151FT |
SR1210FR-071K15L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073551152L vs SR1210FR-071K15L |
CR-10FPF--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | 239073551152L vs CR-10FPF--1K15 |