Part Details for 239073533923 by YAGEO Corporation
Overview of 239073533923 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073533923
239073533923 CAD Models
239073533923 Part Data Attributes
|
239073533923
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073533923
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390 735 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073533923
This table gives cross-reference parts and alternative options found for 239073533923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073533923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C1210123922FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | YAGEO Corporation | 239073533923 vs 9C1210123922FKPF4 |
9C12105A3922FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | YAGEO Corporation | 239073533923 vs 9C12105A3922FKPFT |
9C1210123922FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | YAGEO Corporation | 239073533923 vs 9C1210123922FKPFT |