Part Details for 239073239313L by YAGEO Corporation
Overview of 239073239313L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073239313L
239073239313L CAD Models
239073239313L Part Data Attributes
|
239073239313L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073239313L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239073239313L
This table gives cross-reference parts and alternative options found for 239073239313L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073239313L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071239313L | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073239313L vs 239071239313L |
RT1210BRC0793K1 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210 | YAGEO Corporation | 239073239313L vs RT1210BRC0793K1 |
9T12103A9312WDPF3 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073239313L vs 9T12103A9312WDPF3 |
RT1210WRC1093K1L | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239073239313L vs RT1210WRC1093K1L |
239075239313L | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073239313L vs 239075239313L |
RT1210WRC1393K1 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210 | YAGEO Corporation | 239073239313L vs RT1210WRC1393K1 |
RT1210WRC0793K1L | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073239313L vs RT1210WRC0793K1L |
9T12103A9312BDPF3 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073239313L vs 9T12103A9312BDPF3 |
9T12103A9312BDPF4 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073239313L vs 9T12103A9312BDPF4 |
239073249313L | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073239313L vs 239073249313L |