Part Details for 239073233701L by YAGEO Corporation
Overview of 239073233701L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073233701L
239073233701L CAD Models
239073233701L Part Data Attributes
|
239073233701L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073233701L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239073233701L
This table gives cross-reference parts and alternative options found for 239073233701L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073233701L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239071233701L | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs 239071233701L |
RT1210BRC07370RL | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs RT1210BRC07370RL |
RT1210WRC13370R | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210 | YAGEO Corporation | 239073233701L vs RT1210WRC13370R |
RT1210WRC10370RL | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs RT1210WRC10370RL |
RT1210BRC10370RL | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs RT1210BRC10370RL |
239075243701L | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs 239075243701L |
RT1210BRC13370R | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210 | YAGEO Corporation | 239073233701L vs RT1210BRC13370R |
RT1210WRC13370RL | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs RT1210WRC13370RL |
RT1210BRC13370RL | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs RT1210BRC13370RL |
9T12103A3700BDPF3 | Fixed Resistor, Thin Film, 0.25W, 370ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239073233701L vs 9T12103A3700BDPF3 |