239073232032L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210,

Overview of 239073232032L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239073232032L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239073232032L by YAGEO Corporation

239073232032L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
2030 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. 239073232032L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210,
    VS

Alternate Parts for 239073232032L

This table gives cross-reference parts and alternative options found for 239073232032L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073232032L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1210WRC132K03L Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs RT1210WRC132K03L
RT1210BRC102K03L Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs RT1210BRC102K03L
239075232032L Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs 239075232032L
RT1210WRC102K03L Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs RT1210WRC102K03L
239075242032L Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs 239075242032L
239073242032L Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs 239073242032L
9T12103A2031WDPF4 Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs 9T12103A2031WDPF4
9T12103A2031WDPF3 Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1210, YAGEO Corporation 239073232032L vs 9T12103A2031WDPF3
RT1210BRC132K03 Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210 YAGEO Corporation 239073232032L vs RT1210BRC132K03
TNPW12102K03BXEA Fixed Resistor, Thin Film, 0.33W, 2030ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies 239073232032L vs TNPW12102K03BXEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239073232032L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239073232032L by YAGEO Corporation

  • Please alert me when 239073232032L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239073232032L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239073232032L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239073232032L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239073232032L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239073232032L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: