Part Details for 239072753883L by YAGEO Corporation
Results Overview of 239072753883L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
239072753883L Information
239072753883L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 239072753883L
239072753883L CAD Models
239072753883L Part Data Attributes
|
239072753883L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239072753883L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 38800ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 38800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239072753883L
This table gives cross-reference parts and alternative options found for 239072753883L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239072753883L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402CRC0738K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 38800ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | 239072753883L vs RT0402CRC0738K8L |
239070753883L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 38800ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | 239072753883L vs 239070753883L |
9T04021A3882CDPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 38800ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | 239072753883L vs 9T04021A3882CDPF7 |
9T04021A3882CDPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 38800ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | 239072753883L vs 9T04021A3882CDPF4 |