Part Details for 239072458562L by YAGEO Corporation
Overview of 239072458562L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239072458562L
239072458562L CAD Models
239072458562L Part Data Attributes
|
239072458562L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239072458562L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239072458562L
This table gives cross-reference parts and alternative options found for 239072458562L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239072458562L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603-150.25%PW8K56 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239072458562L vs MCT0603-150.25%PW8K56 |
9T06031A8561CDPF4 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072458562L vs 9T06031A8561CDPF4 |
RT0603CRC078K56L | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072458562L vs RT0603CRC078K56L |
239070458562L | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072458562L vs 239070458562L |
RT0603CRC138K56L | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072458562L vs RT0603CRC138K56L |
9T06031A8561CDPFT | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072458562L vs 9T06031A8561CDPFT |
9T06031A8561CDPF3 | Fixed Resistor, Thin Film, 0.1W, 8560ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072458562L vs 9T06031A8561CDPF3 |
CMF06038K56+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.065W, 8560ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239072458562L vs CMF06038K56+-0.25%TCR15 |