Part Details for 239072442871L by YAGEO Corporation
Overview of 239072442871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239072442871L
239072442871L CAD Models
239072442871L Part Data Attributes
|
239072442871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239072442871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239072442871L
This table gives cross-reference parts and alternative options found for 239072442871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239072442871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603HE2870BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 287 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239072442871L vs MCT0603HE2870BP500 |
9T06031A2870BDPFT | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072442871L vs 9T06031A2870BDPFT |
9T06031A2870BDPF4 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072442871L vs 9T06031A2870BDPF4 |
TNPW-06032870.1%T-10RT6 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | 239072442871L vs TNPW-06032870.1%T-10RT6 |
TNPW0603287RBXEN | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239072442871L vs TNPW0603287RBXEN |
CMF0603287R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 287ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239072442871L vs CMF0603287R+-0.1%TCR15 |
9T06031A2870BDPF3 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072442871L vs 9T06031A2870BDPF3 |