Part Details for 239072144379L by YAGEO Corporation
Overview of 239072144379L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239072144379L
239072144379L CAD Models
239072144379L Part Data Attributes
|
239072144379L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239072144379L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 43.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239072144379L
This table gives cross-reference parts and alternative options found for 239072144379L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239072144379L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRC1343R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs RT0805WRC1343R7L |
239070144379L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs 239070144379L |
RT0805BRC0743R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | 239072144379L vs RT0805BRC0743R7 |
RT0805BRC1343R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | 239072144379L vs RT0805BRC1343R7 |
9T08052A43R7BDPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs 9T08052A43R7BDPF4 |
RT0805BRC1343R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs RT0805BRC1343R7L |
RT0805WRC0743R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs RT0805WRC0743R7 |
9T08052A43R7BDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs 9T08052A43R7BDPFT |
RT0805BRC0743R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 43.7ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | 239072144379L vs RT0805BRC0743R7L |