Part Details for 239072141802L by YAGEO Corporation
Overview of 239072141802L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239072141802L
239072141802L CAD Models
239072141802L Part Data Attributes
|
239072141802L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239072141802L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239072141802L
This table gives cross-reference parts and alternative options found for 239072141802L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239072141802L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A1801WDPF4 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239072141802L vs 9T08052A1801WDPF4 |
TNPW08051K80BXEN | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239072141802L vs TNPW08051K80BXEN |
239072131802L | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239072141802L vs 239072131802L |
RT0805BRC131K8 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | 239072141802L vs RT0805BRC131K8 |
MCU0805-150.1%P51K8 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Vishay Intertechnologies | 239072141802L vs MCU0805-150.1%P51K8 |
9T08052A1801BDPF3 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239072141802L vs 9T08052A1801BDPF3 |
9T08052A1801BDPF4 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239072141802L vs 9T08052A1801BDPF4 |
RT0805WRC071K8 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | 239072141802L vs RT0805WRC071K8 |
RT0805BRC071K8 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | 239072141802L vs RT0805BRC071K8 |