Part Details for 239071152871L by YAGEO Corporation
Overview of 239071152871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239071152871L
239071152871L CAD Models
239071152871L Part Data Attributes
|
239071152871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239071152871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239071152871L
This table gives cross-reference parts and alternative options found for 239071152871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239071152871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-CX-2870EAS | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239071152871L vs CRT1206-CX-2870EAS |
AR06CTNV2870 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239071152871L vs AR06CTNV2870 |
239075152871L | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239071152871L vs 239075152871L |
RTX062870CCP3 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071152871L vs RTX062870CCP3 |
WF12F2870CALQ | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071152871L vs WF12F2870CALQ |
RT1206CRC13287RL | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239071152871L vs RT1206CRC13287RL |
RTX062870CCP2 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071152871L vs RTX062870CCP2 |
WF12F2870CTLQ | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239071152871L vs WF12F2870CTLQ |
CRT1206-CX-2870ELF | Fixed Resistor, Thin Film, 0.25W, 287ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | 239071152871L vs CRT1206-CX-2870ELF |
RT1206CRC07287RL | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239071152871L vs RT1206CRC07287RL |