Part Details for 239071143162L by YAGEO Corporation
Overview of 239071143162L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239071143162L
239071143162L CAD Models
239071143162L Part Data Attributes
|
239071143162L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239071143162L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239071143162L
This table gives cross-reference parts and alternative options found for 239071143162L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239071143162L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBNV3161 | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239071143162L vs AR06BBNV3161 |
RT1206BRC073K16L | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239071143162L vs RT1206BRC073K16L |
AR06BBNV3161N | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | 239071143162L vs AR06BBNV3161N |
RTX063161BCP4 | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239071143162L vs RTX063161BCP4 |
RP73D2B3K16ATDG | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239071143162L vs RP73D2B3K16ATDG |
AR06BTNV3161N | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | 239071143162L vs AR06BTNV3161N |
AR06BTNV3161 | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239071143162L vs AR06BTNV3161 |
RNCF1206AKS3K16 | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239071143162L vs RNCF1206AKS3K16 |
CRT1206-BX-3161ELF | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | 239071143162L vs CRT1206-BX-3161ELF |
CAR12063.16KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | 239071143162L vs CAR12063.16KOHMS0.05%15PPMHP |