Part Details for 239070753831L by YAGEO Corporation
Overview of 239070753831L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070753831L
239070753831L CAD Models
239070753831L Part Data Attributes
|
239070753831L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070753831L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239070753831L
This table gives cross-reference parts and alternative options found for 239070753831L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070753831L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AX3830C-T10 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239070753831L vs AF0402AX3830C-T10 |
RTAN0402CTS383R | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239070753831L vs RTAN0402CTS383R |
AR02CBNX3830 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239070753831L vs AR02CBNX3830 |
RTX023830CCH3 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239070753831L vs RTX023830CCH3 |
RT0402CRC10383RL | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239070753831L vs RT0402CRC10383RL |
RTX023830CCTH | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239070753831L vs RTX023830CCTH |
RTX023830CCH4 | Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239070753831L vs RTX023830CCH4 |
CMP0402383R0.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | 239070753831L vs CMP0402383R0.25%15PPM/KNP20 |
AMF0402383R0.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | 239070753831L vs AMF0402383R0.25%15PPM/KNS |
RTAN0402CKS383R | Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239070753831L vs RTAN0402CKS383R |