Part Details for 239070743909L by YAGEO Corporation
Overview of 239070743909L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070743909L
239070743909L CAD Models
239070743909L Part Data Attributes
|
239070743909L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070743909L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239070743909L
This table gives cross-reference parts and alternative options found for 239070743909L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070743909L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0239R0BCH2 | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239070743909L vs RTX0239R0BCH2 |
WF04F39R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 39ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239070743909L vs WF04F39R0BTLQ |
RT0402BRC1039RL | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239070743909L vs RT0402BRC1039RL |
RT0402BRC1339RL | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239070743909L vs RT0402BRC1339RL |
RTX0239R0BCH4 | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239070743909L vs RTX0239R0BCH4 |
RT0402WRC0739RL | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239070743909L vs RT0402WRC0739RL |
WF04F39R0BALQ | Fixed Resistor, Thin Film, 0.1W, 39ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239070743909L vs WF04F39R0BALQ |
RT0402WRC1039RL | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239070743909L vs RT0402WRC1039RL |
RT0402BRC0739RL | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239070743909L vs RT0402BRC0739RL |
RT0402WRC1339RL | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239070743909L vs RT0402WRC1339RL |