Part Details for 239070454643L by YAGEO Corporation
Overview of 239070454643L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070454643L
239070454643L CAD Models
239070454643L Part Data Attributes
|
239070454643L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070454643L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239070454643L
This table gives cross-reference parts and alternative options found for 239070454643L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070454643L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4642-CT15 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070454643L vs BLU0603-4642-CT15 |
RNCH0603CKS46K4 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070454643L vs RNCH0603CKS46K4 |
RTW10C0603C4642-RG70 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 239070454643L vs RTW10C0603C4642-RG70 |
AMF060346K40.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | 239070454643L vs AMF060346K40.25%15PPM/KNP10 |
NTRH06C4642NTRF | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | 239070454643L vs NTRH06C4642NTRF |
PRC0603TC15X46.4K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | 239070454643L vs PRC0603TC15X46.4K+-0.25% |
CRT0603-CX-4642ELF | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | 239070454643L vs CRT0603-CX-4642ELF |
PRC0603TC15Y46.4K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | 239070454643L vs PRC0603TC15Y46.4K+-0.25% |
AMF060346K40.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | 239070454643L vs AMF060346K40.25%15PPM/KKP5 |
RNCF0603CKS46K4 | Fixed Resistor, Thin Film, 0.1W, 46400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070454643L vs RNCF0603CKS46K4 |