Part Details for 239070431333L by YAGEO Corporation
Overview of 239070431333L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070431333L
239070431333L CAD Models
239070431333L Part Data Attributes
|
239070431333L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070431333L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239070431333L
This table gives cross-reference parts and alternative options found for 239070431333L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070431333L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060313K30.05%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | 239070431333L vs AMF060313K30.05%15PPM/KNP20 |
BLU0603P-1332-BB15 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070431333L vs BLU0603P-1332-BB15 |
BLU0603P-1332-AT15W | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070431333L vs BLU0603P-1332-AT15W |
AR03BBNX1332 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239070431333L vs AR03BBNX1332 |
BLU0603-1332-BT15W | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | 239070431333L vs BLU0603-1332-BT15W |
AMF060313K30.1%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | 239070431333L vs AMF060313K30.1%15PPM/KNP5 |
PRC0603TTC1513.3K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | 239070431333L vs PRC0603TTC1513.3K+/-0.1% |
RP73D1J13K3BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 13300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239070431333L vs RP73D1J13K3BTG |
RNCF0603ATS13K3 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239070431333L vs RNCF0603ATS13K3 |
AR03BBNX1332N | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | 239070431333L vs AR03BBNX1332N |