Part Details for 239065268451L by YAGEO Corporation
Overview of 239065268451L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065268451L
239065268451L CAD Models
239065268451L Part Data Attributes
|
239065268451L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065268451L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239065268451L
This table gives cross-reference parts and alternative options found for 239065268451L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065268451L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061268451 | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239065268451L vs 239061268451 |
PCF-W1210R-03-8450-D-P-LT | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, | TT Electronics Resistors | 239065268451L vs PCF-W1210R-03-8450-D-P-LT |
RT1210DRD10845RL | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239065268451L vs RT1210DRD10845RL |
RT1210DRD13845R | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065268451L vs RT1210DRD13845R |
PCF-W1210R-03-8450-D-E-LT | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1210, | TT Electronics Resistors | 239065268451L vs PCF-W1210R-03-8450-D-E-LT |
9T12103A8450DAPF4 | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065268451L vs 9T12103A8450DAPF4 |
RT1210DRD13845RL | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239065268451L vs RT1210DRD13845RL |
RT1210DRD07845RL | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239065268451L vs RT1210DRD07845RL |
RT1210DRD07845R | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065268451L vs RT1210DRD07845R |
239063268451L | Fixed Resistor, Thin Film, 0.25W, 845ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065268451L vs 239063268451L |