Part Details for 239065251154L by YAGEO Corporation
Overview of 239065251154L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065251154L
239065251154L CAD Models
239065251154L Part Data Attributes
|
239065251154L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065251154L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239065251154L
This table gives cross-reference parts and alternative options found for 239065251154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065251154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1210CRD13115KL | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239065251154L vs RT1210CRD13115KL |
239061251154 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210 | YAGEO Corporation | 239065251154L vs 239061251154 |
RT1210CRD10115KL | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239065251154L vs RT1210CRD10115KL |
RT1210CRD13115K | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065251154L vs RT1210CRD13115K |
239063251154L | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065251154L vs 239063251154L |
RT1210CRD10115K | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239065251154L vs RT1210CRD10115K |
9T12103A1153CAPF3 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065251154L vs 9T12103A1153CAPF3 |
9T12103A1153CAPF4 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065251154L vs 9T12103A1153CAPF4 |
9T12103A1153CAPFT | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239065251154L vs 9T12103A1153CAPFT |