Part Details for 239065162213L by YAGEO Corporation
Overview of 239065162213L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065162213L
239065162213L CAD Models
239065162213L Part Data Attributes
|
239065162213L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065162213L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239065162213L
This table gives cross-reference parts and alternative options found for 239065162213L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065162213L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH13D2212CTRF | Fixed Resistor, Thin Film, 0.333W, 22100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | 239065162213L vs NTRH13D2212CTRF |
TP0625D2212T5E | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065162213L vs TP0625D2212T5E |
RNCH1206DTE22K1 | Fixed Resistor, Thin Film, 0.33W, 22100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239065162213L vs RNCH1206DTE22K1 |
RT1206DRD1022K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239065162213L vs RT1206DRD1022K1L |
WF12R2212DALQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065162213L vs WF12R2212DALQ |
TP0625D2212R4E | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065162213L vs TP0625D2212R4E |
SF12R2212DTL | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065162213L vs SF12R2212DTL |
TP0625D2212T4E | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065162213L vs TP0625D2212T4E |
AR06DTRC3V2212 | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065162213L vs AR06DTRC3V2212 |
WF12R2212DTLQ | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065162213L vs WF12R2212DTLQ |