Part Details for 239065152154L by YAGEO Corporation
Overview of 239065152154L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065152154L
239065152154L CAD Models
239065152154L Part Data Attributes
|
239065152154L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065152154L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239065152154L
This table gives cross-reference parts and alternative options found for 239065152154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065152154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061152154L | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065152154L vs 239061152154L |
RTW30D1206C2153-RG70 | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 239065152154L vs RTW30D1206C2153-RG70 |
CAR1206215KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | 239065152154L vs CAR1206215KOHMS0.25%25PPMHP |
RTX062153CDTP | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | 239065152154L vs RTX062153CDTP |
AR06CPC3V2153 | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065152154L vs AR06CPC3V2153 |
SF12R2153CTLQ | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065152154L vs SF12R2153CTLQ |
AR06CTRC3V2153 | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065152154L vs AR06CTRC3V2153 |
SF12R2153CTL | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065152154L vs SF12R2153CTL |
WF12R2153CTLQ | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065152154L vs WF12R2153CTLQ |
TP0625C2153T4E | Fixed Resistor, Thin Film, 0.25W, 215000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065152154L vs TP0625C2153T4E |