Part Details for 239065144374L by YAGEO Corporation
Overview of 239065144374L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065144374L
239065144374L CAD Models
239065144374L Part Data Attributes
|
239065144374L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065144374L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 437000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239065144374L
This table gives cross-reference parts and alternative options found for 239065144374L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065144374L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD07437KL | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs RT1206WRD07437KL |
239061144374L | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs 239061144374L |
9T12063A4373BAPF4 | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs 9T12063A4373BAPF4 |
239063144374L | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs 239063144374L |
MCA1206-250.1%P5437K | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 437000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Beyschlag | 239065144374L vs MCA1206-250.1%P5437K |
RT1206WRD13437KL | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs RT1206WRD13437KL |
CMF1206437K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239065144374L vs CMF1206437K+-0.1%TCR25 |
RT1206BRD10437KL | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs RT1206BRD10437KL |
CMF1206437K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239065144374L vs CMF1206437K+-0.05%TCR25 |
RT1206BRD13437KL | Fixed Resistor, Thin Film, 0.25W, 437000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065144374L vs RT1206BRD13437KL |