Part Details for 239065141969L by YAGEO Corporation
Overview of 239065141969L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065141969L
239065141969L CAD Models
239065141969L Part Data Attributes
|
239065141969L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065141969L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239065141969L
This table gives cross-reference parts and alternative options found for 239065141969L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065141969L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12R19R6ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239065141969L vs SF12R19R6ATLA |
AR06BTCV19R6N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | 239065141969L vs AR06BTCV19R6N |
CRT1206-AY-19R6ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 239065141969L vs CRT1206-AY-19R6ELF |
RNCF1206BTE19R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 19.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239065141969L vs RNCF1206BTE19R6 |
AR06ATCV19R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239065141969L vs AR06ATCV19R6 |
RNCF1206AKE19R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 19.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239065141969L vs RNCF1206AKE19R6 |
RP73PF2B19R6BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 19.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | 239065141969L vs RP73PF2B19R6BTDF |
NTRH13A19R6CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 19.6ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | 239065141969L vs NTRH13A19R6CTRF |
RNCF1206BKE19R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 19.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239065141969L vs RNCF1206BKE19R6 |
AR06ATCV19R6N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19.6ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | 239065141969L vs AR06ATCV19R6N |