Part Details for 239065138251L by YAGEO Corporation
Overview of 239065138251L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065138251L
239065138251L CAD Models
239065138251L Part Data Attributes
|
239065138251L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065138251L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239065138251L
This table gives cross-reference parts and alternative options found for 239065138251L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065138251L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B825RBTDG | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239065138251L vs RP73F2B825RBTDG |
CAR1206825OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | 239065138251L vs CAR1206825OHMS0.1%25PPMHP |
239061148251L | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239065138251L vs 239061148251L |
RNCF1206BTE825R | Fixed Resistor, Thin Film, 0.33W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239065138251L vs RNCF1206BTE825R |
AR06ABCV8250 | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239065138251L vs AR06ABCV8250 |
RP73F2B825RBTDF | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239065138251L vs RP73F2B825RBTDF |
AR06BPC3V8250N | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065138251L vs AR06BPC3V8250N |
AR06BTRC3V8250N | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065138251L vs AR06BTRC3V8250N |
RP73F2B825RBTN | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | 239065138251L vs RP73F2B825RBTN |
239065148251L | Fixed Resistor, Thin Film, 0.25W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065138251L vs 239065148251L |