Part Details for 239065134591L by YAGEO Corporation
Overview of 239065134591L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065134591L
239065134591L CAD Models
239065134591L Part Data Attributes
|
239065134591L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065134591L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 459 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239065134591L
This table gives cross-reference parts and alternative options found for 239065134591L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065134591L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206459RBEEN0H | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 239065134591L vs TNPW1206459RBEEN0H |
CMF1206459R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239065134591L vs CMF1206459R+-0.1%TCR25 |
239063134591L | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs 239063134591L |
RT1206BRD13459RL | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs RT1206BRD13459RL |
239061144591L | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs 239061144591L |
9T12063A4590WAPF3 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs 9T12063A4590WAPF3 |
9T12063A4590BAPF4 | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs 9T12063A4590BAPF4 |
239063144591L | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs 239063144591L |
RT1206WRD13459RL | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 239065134591L vs RT1206WRD13459RL |
TNPW1206459RBEEN | Fixed Resistor, Thin Film, 0.25W, 459ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 239065134591L vs TNPW1206459RBEEN |