239064764643L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,

Overview of 239064764643L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239064764643L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239064764643L by YAGEO Corporation

239064764643L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
46400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. 239064764643L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for 239064764643L

This table gives cross-reference parts and alternative options found for 239064764643L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064764643L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF04R4642DTL Fixed Resistor, Thin Film, 0.1W, 46400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239064764643L vs SF04R4642DTL
NTR04D4642CTRF Fixed Resistor, Thin Film, 0.063W, 46400ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp 239064764643L vs NTR04D4642CTRF
PRC0402TC2546.4K+/-0.5% Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc 239064764643L vs PRC0402TC2546.4K+/-0.5%
RNCF0402DTE46K4 Fixed Resistor, Thin Film, 0.063W, 46400ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc 239064764643L vs RNCF0402DTE46K4
239060764643L Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, YAGEO Corporation 239064764643L vs 239060764643L
WF04R4642DALQ Fixed Resistor, Thin Film, 0.1W, 46400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation 239064764643L vs WF04R4642DALQ
RT0402DRD1046K4L Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation 239064764643L vs RT0402DRD1046K4L
RTX024642DDTH Fixed Resistor, Thin Film, 0.0625W, 46400ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Ralec 239064764643L vs RTX024642DDTH
RP73PF1E46K4DTDF Fixed Resistor, Thin Film, 0.1W, 46400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity 239064764643L vs RP73PF1E46K4DTDF
AR02DTC4642 Fixed Resistor, Thin Film, 0.5W, 46400ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp 239064764643L vs AR02DTC4642

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239064764643L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239064764643L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239064764643L would you like to use for your alert(s)?
  • Please alert me when 239064764643L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239064764643L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239064764643L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239064764643L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239064764643L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239064764643L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: