Part Details for 239064761549L by YAGEO Corporation
Overview of 239064761549L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064761549L
239064761549L CAD Models
239064761549L Part Data Attributes
|
239064761549L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064761549L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 239064761549L
This table gives cross-reference parts and alternative options found for 239064761549L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064761549L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBC15R4N | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | 239064761549L vs AR02DBC15R4N |
AR02DTC15R4N | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | 239064761549L vs AR02DTC15R4N |
RT0402DRD0715R4L | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239064761549L vs RT0402DRD0715R4L |
NTR04D15R4CTRF | Fixed Resistor, Thin Film, 0.063W, 15.4ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239064761549L vs NTR04D15R4CTRF |
AS0402E15R4D-T10 | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239064761549L vs AS0402E15R4D-T10 |
ARG02DTC15R4 | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239064761549L vs ARG02DTC15R4 |
NTR04D15R4CTR1KF | Fixed Resistor, Thin Film, 0.063W, 15.4ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | 239064761549L vs NTR04D15R4CTR1KF |
RP73PF1E15R4DTG | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | 239064761549L vs RP73PF1E15R4DTG |
239060761549L | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239064761549L vs 239060761549L |
RT0402DRD1015R4L | Fixed Resistor, Thin Film, 0.0625W, 15.4ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239064761549L vs RT0402DRD1015R4L |