Part Details for 239064751004L by YAGEO Corporation
Overview of 239064751004L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064751004L
239064751004L CAD Models
239064751004L Part Data Attributes
|
239064751004L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064751004L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239064751004L
This table gives cross-reference parts and alternative options found for 239064751004L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064751004L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402CRD13100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239064751004L vs RT0402CRD13100KL |
AR02CBC1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 239064751004L vs AR02CBC1003 |
AT0402CRD07100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239064751004L vs AT0402CRD07100KL |
CRT0402-CY-1003GST | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | 239064751004L vs CRT0402-CY-1003GST |
AR02CTC1003N | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | 239064751004L vs AR02CTC1003N |
WF04R1003CTLQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239064751004L vs WF04R1003CTLQ |
CMP0402100K0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239064751004L vs CMP0402100K0.25%25PPM/KNP20 |
RTX021003CDH3 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239064751004L vs RTX021003CDH3 |
RT0402CRD10100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239064751004L vs RT0402CRD10100KL |
CMP0402100K0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 239064751004L vs CMP0402100K0.25%25PPM/KNP10 |