Part Details for 239064746493L by YAGEO Corporation
Overview of 239064746493L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064746493L
239064746493L CAD Models
239064746493L Part Data Attributes
|
239064746493L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064746493L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239064746493L
This table gives cross-reference parts and alternative options found for 239064746493L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064746493L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP040264K90.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | 239064746493L vs CMP040264K90.1%25PPM/KNP10 |
CMP040264K90.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | 239064746493L vs CMP040264K90.1%25PPM/KNP20 |
AR02BTCX6492 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239064746493L vs AR02BTCX6492 |
CRT0402-BY-6492GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239064746493L vs CRT0402-BY-6492GST |
AS0402E6492B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239064746493L vs AS0402E6492B-T10 |
AT0402BRD0764K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239064746493L vs AT0402BRD0764K9L |
WF04R6492BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239064746493L vs WF04R6492BTLQ |
RTX026492BDTH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | 239064746493L vs RTX026492BDTH |
AR02BBC6492N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | 239064746493L vs AR02BBC6492N |
WF04U6492BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | 239064746493L vs WF04U6492BALQ |