239064465363L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of 239064465363L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239064465363L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239064465363L by YAGEO Corporation

239064465363L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
53600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. 239064465363L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for 239064465363L

This table gives cross-reference parts and alternative options found for 239064465363L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064465363L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS0603E5362D-T5 Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) 239064465363L vs AS0603E5362D-T5
BLU0603ER-5362-DT25W Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc 239064465363L vs BLU0603ER-5362-DT25W
AMF060353K60.5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic 239064465363L vs AMF060353K60.5%25PPM/KNS
BLU0603P-5362-DB25W Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc 239064465363L vs BLU0603P-5362-DB25W
PRC0603TC25X53.6K+-0.5% Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc 239064465363L vs PRC0603TC25X53.6K+-0.5%
PRC0603TTC25Y53.6K+-0.5% Fixed Resistor, Thin Film, 0.0625W, 53600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc 239064465363L vs PRC0603TTC25Y53.6K+-0.5%
RT0603DCD53K6 Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation 239064465363L vs RT0603DCD53K6
BLU0603-5362-DT25Q Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc 239064465363L vs BLU0603-5362-DT25Q
RNCH0603DKE53K6 Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc 239064465363L vs RNCH0603DKE53K6
RBS06DTP5362 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd 239064465363L vs RBS06DTP5362

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239064465363L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239064465363L by YAGEO Corporation

  • Please alert me when 239064465363L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239064465363L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239064465363L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239064465363L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239064465363L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239064465363L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: