Part Details for 239064461604L by YAGEO Corporation
Overview of 239064461604L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064461604L
239064461604L CAD Models
239064461604L Part Data Attributes
|
239064461604L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064461604L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239064461604L
This table gives cross-reference parts and alternative options found for 239064461604L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064461604L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25160K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064461604L vs PRC0603TC25160K+/-0.5% |
RN731JTTDD1603D25 | Fixed Resistor, Thin Film, 0.063W, 160000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064461604L vs RN731JTTDD1603D25 |
RP73F1J160KDTDG | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239064461604L vs RP73F1J160KDTDG |
RBS06DTP1603 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 239064461604L vs RBS06DTP1603 |
BLU0603A-1603-DB25Q | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064461604L vs BLU0603A-1603-DB25Q |
RN73R1JTTP1603D25 | Fixed Resistor, Metal Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064461604L vs RN73R1JTTP1603D25 |
RP73F1J160KDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 160000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239064461604L vs RP73F1J160KDTD |
PRC0603TTC25Y160K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 160000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064461604L vs PRC0603TTC25Y160K+-0.5% |
BLU0603P-1603-DT25Q | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064461604L vs BLU0603P-1603-DT25Q |
BLU0603A-1603-DT25Q | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064461604L vs BLU0603A-1603-DT25Q |