Part Details for 239064453302L by YAGEO Corporation
Overview of 239064453302L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064453302L
239064453302L CAD Models
239064453302L Part Data Attributes
|
239064453302L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064453302L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239064453302L
This table gives cross-reference parts and alternative options found for 239064453302L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064453302L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRD133K3L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239064453302L vs RT0603CRD133K3L |
PRC0603TC25X3.3K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064453302L vs PRC0603TC25X3.3K+-0.25% |
RN731JLTDD3301C25 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064453302L vs RN731JLTDD3301C25 |
PRC0603TC253.3K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064453302L vs PRC0603TC253.3K+/-0.25% |
NTRH06C3301CTRF | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239064453302L vs NTRH06C3301CTRF |
239060453903L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239064453302L vs 239060453903L |
AR03CTCX3301 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239064453302L vs AR03CTCX3301 |
RN73R1JTTP3301C25 | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064453302L vs RN73R1JTTP3301C25 |
SF06R3301CTLQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064453302L vs SF06R3301CTLQ |
RTX033301CDP4 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064453302L vs RTX033301CDP4 |