Part Details for 239064443749L by YAGEO Corporation
Overview of 239064443749L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064443749L
239064443749L CAD Models
239064443749L Part Data Attributes
|
239064443749L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064443749L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239064443749L
This table gives cross-reference parts and alternative options found for 239064443749L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064443749L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E37R4BNWA | Fixed Resistor, Thin Film, 0.125W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239064443749L vs P0603E37R4BNWA |
SF06R37R4BTLQ | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064443749L vs SF06R37R4BTLQ |
RTX0337R4BDP3 | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064443749L vs RTX0337R4BDP3 |
RN73H1JTTD37R4B25 | Fixed Resistor, Metal Film, 0.1W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064443749L vs RN73H1JTTD37R4B25 |
SF06R37R4AALQ | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064443749L vs SF06R37R4AALQ |
RN73R1JTTP37R4B25 | Fixed Resistor, Metal Film, 0.1W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064443749L vs RN73R1JTTP37R4B25 |
CMP060337R40.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | 239064443749L vs CMP060337R40.1%25PPM/KNS |
BLU0603P-37R4-BB25Q | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064443749L vs BLU0603P-37R4-BB25Q |
RBP06BTP37R4 | Fixed Resistor, Thin Film, 0.125W, 37.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239064443749L vs RBP06BTP37R4 |
BLU0603P-37R4-AB25W | Fixed Resistor, Thin Film, 0.1W, 37.4ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064443749L vs BLU0603P-37R4-AB25W |