Part Details for 239064443204L by YAGEO Corporation
Overview of 239064443204L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064443204L
239064443204L CAD Models
239064443204L Part Data Attributes
|
239064443204L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064443204L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239064443204L
This table gives cross-reference parts and alternative options found for 239064443204L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064443204L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062443204L | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239064443204L vs 239062443204L |
RT0603BRD10320K | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239064443204L vs RT0603BRD10320K |
TNPW0603320KBEEC0H | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239064443204L vs TNPW0603320KBEEC0H |
TNPW0603320KBECN0H | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239064443204L vs TNPW0603320KBECN0H |
CMF0603320K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239064443204L vs CMF0603320K+-0.1%TCR25 |
9T06031A3203BAPF4 | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239064443204L vs 9T06031A3203BAPF4 |
239060443204L | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239064443204L vs 239060443204L |
TNPW0603320KBEEA | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239064443204L vs TNPW0603320KBEEA |
TNPW0603320KBECN | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239064443204L vs TNPW0603320KBECN |
RTF163203A25PPM | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239064443204L vs RTF163203A25PPM |