Part Details for 239064431963L by YAGEO Corporation
Overview of 239064431963L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064431963L
239064431963L CAD Models
239064431963L Part Data Attributes
|
239064431963L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064431963L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239064431963L
This table gives cross-reference parts and alternative options found for 239064431963L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064431963L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R1962AALQ | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064431963L vs SF06R1962AALQ |
NTRA06HB1962CTRQYF | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 239064431963L vs NTRA06HB1962CTRQYF |
PRC0603TC25X19.6K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064431963L vs PRC0603TC25X19.6K+/-0.1% |
ERA3AEB1962V | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 239064431963L vs ERA3AEB1962V |
WF06R1962ATLQ | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064431963L vs WF06R1962ATLQ |
RNCH0603BTE19K6 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239064431963L vs RNCH0603BTE19K6 |
RTW10D0603B1962-RG70 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 239064431963L vs RTW10D0603B1962-RG70 |
RN73H1JTTD1962B25 | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064431963L vs RN73H1JTTD1962B25 |
BLU0603ER-1962-AB25W | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064431963L vs BLU0603ER-1962-AB25W |
BLU0603-1962-AB25Q | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064431963L vs BLU0603-1962-AB25Q |