Part Details for 239064161374L by YAGEO Corporation
Overview of 239064161374L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064161374L
239064161374L CAD Models
239064161374L Part Data Attributes
|
239064161374L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064161374L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239064161374L
This table gives cross-reference parts and alternative options found for 239064161374L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064161374L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD1373D25 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239064161374L vs RN732ALTD1373D25 |
SF08R1373DTLA | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064161374L vs SF08R1373DTLA |
RT0805DRD07137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239064161374L vs RT0805DRD07137KL |
SF08R1373DALQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064161374L vs SF08R1373DALQ |
RTX051373DDP3 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064161374L vs RTX051373DDP3 |
RTX051373DDP2 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064161374L vs RTX051373DDP2 |
RP73F2A137KDTN | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | 239064161374L vs RP73F2A137KDTN |
RN732ATTED1373D25 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064161374L vs RN732ATTED1373D25 |
WF08R1373DALQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064161374L vs WF08R1373DALQ |
RTX051373DDTP | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064161374L vs RTX051373DDTP |