Part Details for 239064144931L by YAGEO Corporation
Overview of 239064144931L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064144931L
239064144931L CAD Models
239064144931L Part Data Attributes
|
239064144931L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064144931L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 493 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239064144931L
This table gives cross-reference parts and alternative options found for 239064144931L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064144931L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD10493RL | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064144931L vs RT0805BRD10493RL |
RT0805WRD10493RL | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064144931L vs RT0805WRD10493RL |
RT0805BRD13493R | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239064144931L vs RT0805BRD13493R |
9T08052A4930WAPF4 | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064144931L vs 9T08052A4930WAPF4 |
239060134931L | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064144931L vs 239060134931L |
MCU0805-250.1%ATP5493R | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | 239064144931L vs MCU0805-250.1%ATP5493R |
TNPW0805493RBEEN | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239064144931L vs TNPW0805493RBEEN |
9T08052A4930WAPF3 | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064144931L vs 9T08052A4930WAPF3 |
RT0805BRD10493R | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239064144931L vs RT0805BRD10493R |
239064134931L | Fixed Resistor, Thin Film, 0.125W, 493ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064144931L vs 239064134931L |