Part Details for 239064144022L by YAGEO Corporation
Overview of 239064144022L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064144022L
239064144022L CAD Models
239064144022L Part Data Attributes
|
239064144022L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064144022L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239064144022L
This table gives cross-reference parts and alternative options found for 239064144022L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064144022L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R4021ATLQ | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064144022L vs SF08R4021ATLQ |
AS0805E4021B-T5 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239064144022L vs AS0805E4021B-T5 |
AMF08054K020.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064144022L vs AMF08054K020.1%25PPM/KKS |
RBS10BTP4021 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239064144022L vs RBS10BTP4021 |
RTX054021BDP2 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064144022L vs RTX054021BDP2 |
RN73H2ATTD4021B25 | Fixed Resistor, Metal Film, 0.125W, 4020ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064144022L vs RN73H2ATTD4021B25 |
AMF08054K020.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064144022L vs AMF08054K020.05%25PPM/KNP5 |
SF08R4021ATLA | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064144022L vs SF08R4021ATLA |
AMF08054K020.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239064144022L vs AMF08054K020.1%25PPM/KKP5 |
RTX054021BDP3 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064144022L vs RTX054021BDP3 |