Part Details for 239064141804L by YAGEO Corporation
Overview of 239064141804L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064141804L
239064141804L CAD Models
239064141804L Part Data Attributes
|
239064141804L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064141804L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239064141804L
This table gives cross-reference parts and alternative options found for 239064141804L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064141804L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R1803BTLA | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064141804L vs SF08R1803BTLA |
RTX051803BDP2 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 239064141804L vs RTX051803BDP2 |
SF08R1803AALQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064141804L vs SF08R1803AALQ |
SF08R1803ATLQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064141804L vs SF08R1803ATLQ |
SF08R1803ATLA | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064141804L vs SF08R1803ATLA |
AS0805E1803B-T5 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239064141804L vs AS0805E1803B-T5 |
RT0805WRD13180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239064141804L vs RT0805WRD13180KL |
CRT0805-BY-1803EST | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 239064141804L vs CRT0805-BY-1803EST |
RN73H2ATTD1803B25 | Fixed Resistor, Metal Film, 0.125W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064141804L vs RN73H2ATTD1803B25 |
WF08R1803BTLQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239064141804L vs WF08R1803BTLQ |