Part Details for 239064141383L by YAGEO Corporation
Overview of 239064141383L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064141383L
239064141383L CAD Models
239064141383L Part Data Attributes
|
239064141383L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064141383L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239064141383L
This table gives cross-reference parts and alternative options found for 239064141383L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064141383L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062141383L | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141383L vs 239062141383L |
RT0805BRD1013K8 | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239064141383L vs RT0805BRD1013K8 |
RT0805WRD1313K8 | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 239064141383L vs RT0805WRD1313K8 |
TNPW080513K8BEEN | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239064141383L vs TNPW080513K8BEEN |
TNPW080513K8BETA | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239064141383L vs TNPW080513K8BETA |
9T08052A1382WAPFT | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141383L vs 9T08052A1382WAPFT |
RT0805BRD0713K8 | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239064141383L vs RT0805BRD0713K8 |
RB10BBP1382 | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239064141383L vs RB10BBP1382 |
TNPW080513K8BEEC | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239064141383L vs TNPW080513K8BEEC |
RT0805WRD1013K8L | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141383L vs RT0805WRD1013K8L |