Part Details for 239064141143L by YAGEO Corporation
Overview of 239064141143L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064141143L
239064141143L CAD Models
239064141143L Part Data Attributes
|
239064141143L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064141143L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239064141143L
This table gives cross-reference parts and alternative options found for 239064141143L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064141143L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW080511K4BEEN | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239064141143L vs TNPW080511K4BEEN |
239060131143L | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141143L vs 239060131143L |
239062141143L | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141143L vs 239062141143L |
RT0805WRD1311K4L | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141143L vs RT0805WRD1311K4L |
TNPW080511K4BEEA | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239064141143L vs TNPW080511K4BEEA |
RT0805BRD0711K4 | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239064141143L vs RT0805BRD0711K4 |
9T08052A1142BAPF4 | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141143L vs 9T08052A1142BAPF4 |
RB10BTP1142 | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239064141143L vs RB10BTP1142 |
RB10BBP1142 | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239064141143L vs RB10BBP1142 |
RT0805BRD1011K4L | Fixed Resistor, Thin Film, 0.125W, 11400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239064141143L vs RT0805BRD1011K4L |