Part Details for 239063236342L by YAGEO Corporation
Overview of 239063236342L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239063236342L
239063236342L CAD Models
239063236342L Part Data Attributes
|
239063236342L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239063236342L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239063236342L
This table gives cross-reference parts and alternative options found for 239063236342L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239063236342L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A6341BAPF3 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239063236342L vs 9T12103A6341BAPF3 |
RT1210BRD136K34 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239063236342L vs RT1210BRD136K34 |
239061246342 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239063236342L vs 239061246342 |
239061236342 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 6340ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239063236342L vs 239061236342 |
RT1210BRD076K34 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239063236342L vs RT1210BRD076K34 |
9T12103A6341BAPF4 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239063236342L vs 9T12103A6341BAPF4 |
RT1210BRD106K34 | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239063236342L vs RT1210BRD106K34 |
PCF-W1210R-03-6341-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 6340ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | 239063236342L vs PCF-W1210R-03-6341-B-P-LT |
239065246342L | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239063236342L vs 239065246342L |
239065236342L | Fixed Resistor, Thin Film, 0.25W, 6340ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | 239063236342L vs 239065236342L |