Part Details for 239063141184L by YAGEO Corporation
Overview of 239063141184L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239063141184L
239063141184L CAD Models
239063141184L Part Data Attributes
|
239063141184L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239063141184L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239063141184L
This table gives cross-reference parts and alternative options found for 239063141184L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239063141184L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12063A1183BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | 239063141184L vs 9T12063A1183BAPFT |
TNPW1206118KBEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239063141184L vs TNPW1206118KBEEN |
TNPW1206118KBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239063141184L vs TNPW1206118KBETA |
9T12063A1183BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | 239063141184L vs 9T12063A1183BAPF4 |
CMF1206118K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | 239063141184L vs CMF1206118K+-0.1%TCR25 |
TNPW1206118KBECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | 239063141184L vs TNPW1206118KBECN |
CMF1206118K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | 239063141184L vs CMF1206118K+-0.05%TCR25 |