Part Details for 239062462559L by YAGEO Corporation
Overview of 239062462559L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062462559L
239062462559L CAD Models
239062462559L Part Data Attributes
|
239062462559L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062462559L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239062462559L
This table gives cross-reference parts and alternative options found for 239062462559L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062462559L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD1025R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062462559L vs RT0603DRD1025R5 |
RTF1625R5B25PPM | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 239062462559L vs RTF1625R5B25PPM |
RT0603DRD1325R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062462559L vs RT0603DRD1325R5 |
9T06031A25R5DAPFT | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062462559L vs 9T06031A25R5DAPFT |
TNPS06032525R50.5%LXESCC4001/0 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | 239062462559L vs TNPS06032525R50.5%LXESCC4001/0 |
239060462559L | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062462559L vs 239060462559L |
RB06DTP25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062462559L vs RB06DTP25R5 |
RB06DBP25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062462559L vs RB06DBP25R5 |
9T06031A25R5DAPF4 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062462559L vs 9T06031A25R5DAPF4 |
RT0603DRD0725R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062462559L vs RT0603DRD0725R5 |