Part Details for 239062448663L by YAGEO Corporation
Overview of 239062448663L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062448663L
239062448663L CAD Models
239062448663L Part Data Attributes
|
239062448663L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062448663L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239062448663L
This table gives cross-reference parts and alternative options found for 239062448663L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062448663L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030D8662BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 86600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 239062448663L vs MCT06030D8662BP100 |
9T06031A8662BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | 239062448663L vs 9T06031A8662BAPF4 |
MCT06030D8662BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 239062448663L vs MCT06030D8662BP500 |
RT0603BRD1386K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 239062448663L vs RT0603BRD1386K6 |
TNPW060386K6BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 239062448663L vs TNPW060386K6BETA |
TNPW060386K6BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 239062448663L vs TNPW060386K6BEEA |
MCT06030D8662BP100 | Vishay Intertechnologies | $0.0525 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 239062448663L vs MCT06030D8662BP100 |
RB06BTP8662 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | 239062448663L vs RB06BTP8662 |
239060448663 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 239062448663L vs 239060448663 |
RT0603BRD0786K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 239062448663L vs RT0603BRD0786K6 |