Part Details for 239062432673L by YAGEO Corporation
Overview of 239062432673L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062432673L
239062432673L CAD Models
239062432673L Part Data Attributes
|
239062432673L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062432673L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239062432673L
This table gives cross-reference parts and alternative options found for 239062432673L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062432673L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BBP2672 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062432673L vs RB06BBP2672 |
MCT06030D2672BP100 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239062432673L vs MCT06030D2672BP100 |
RB06BTP2672 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062432673L vs RB06BTP2672 |
239060432673 | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239062432673L vs 239060432673 |
TNPS06032672BEBX0C | RES,SMT,THIN FILM,26.7K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Draloric | 239062432673L vs TNPS06032672BEBX0C |
239062442673L | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062432673L vs 239062442673L |
CMF060326K7+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 26700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239062432673L vs CMF060326K7+-0.1%TCR25 |
TNPW060326K7BETA | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239062432673L vs TNPW060326K7BETA |
MCT06030D2672BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 26700 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062432673L vs MCT06030D2672BP500 |
9T06031A2672WAPFT | Fixed Resistor, Thin Film, 0.1W, 26700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062432673L vs 9T06031A2672WAPFT |