239062141601L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of 239062141601L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239062141601L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239062141601L by YAGEO Corporation

239062141601L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. 239062141601L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for 239062141601L

This table gives cross-reference parts and alternative options found for 239062141601L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062141601L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCU08050D1600BP500 RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 160 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag 239062141601L vs MCU08050D1600BP500
MCU08050D1600BP100 Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 239062141601L vs MCU08050D1600BP100
9T08052A1600WAPF4 Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation 239062141601L vs 9T08052A1600WAPF4
RTF12161A25PPM Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, Dubilier 239062141601L vs RTF12161A25PPM
239062131601L Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation 239062141601L vs 239062131601L
RB10BTP1600 Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd 239062141601L vs RB10BTP1600
M1208050D1600BP500 Fixed Resistor, Thin Film, 0.1W, 160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies 239062141601L vs M1208050D1600BP500
239060131601L Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239062141601L vs 239060131601L
RT0805BRD07160R Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 239062141601L vs RT0805BRD07160R
RT0805WRD13160R Fixed Resistor, Thin Film, 0.125W, 160ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 YAGEO Corporation 239062141601L vs RT0805WRD13160R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239062141601L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239062141601L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239062141601L would you like to use for your alert(s)?
  • Please alert me when 239062141601L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239062141601L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239062141601L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239062141601L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239062141601L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239062141601L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: