Part Details for 239062138983L by YAGEO Corporation
Overview of 239062138983L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062138983L
239062138983L CAD Models
239062138983L Part Data Attributes
|
239062138983L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062138983L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239062138983L
This table gives cross-reference parts and alternative options found for 239062138983L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062138983L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF128982A25PPM | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 239062138983L vs RTF128982A25PPM |
TNPW080589K8BEEA | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239062138983L vs TNPW080589K8BEEA |
9T08052A8982BAPF3 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062138983L vs 9T08052A8982BAPF3 |
RT0805WRD0789K8L | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062138983L vs RT0805WRD0789K8L |
239064138983L | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062138983L vs 239064138983L |
RT0805BRD1089K8 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062138983L vs RT0805BRD1089K8 |
TNPW080589K8BETA | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239062138983L vs TNPW080589K8BETA |
9T08052A8982WAPFT | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062138983L vs 9T08052A8982WAPFT |
9T08052A8982WAPF4 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062138983L vs 9T08052A8982WAPF4 |
RB10BTP8982 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062138983L vs RB10BTP8982 |