Part Details for 239062136341L by YAGEO Corporation
Overview of 239062136341L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062136341L
239062136341L CAD Models
239062136341L Part Data Attributes
|
239062136341L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062136341L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239062136341L
This table gives cross-reference parts and alternative options found for 239062136341L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062136341L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D6340BP500 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239062136341L vs M1208050D6340BP500 |
RT0805BRD13634R | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062136341L vs RT0805BRD13634R |
239060146341 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062136341L vs 239060146341 |
MCU08050D6340BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 634 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062136341L vs MCU08050D6340BP500 |
RTF126340A25PPM | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | 239062136341L vs RTF126340A25PPM |
TNPW0805634RBETA | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239062136341L vs TNPW0805634RBETA |
9T08052A6340WAPFT | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062136341L vs 9T08052A6340WAPFT |
TNPW0805634RBEEN | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239062136341L vs TNPW0805634RBEEN |
TNPW0805634RBEEA | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239062136341L vs TNPW0805634RBEEA |
9T08052A6340WAPF4 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 239062136341L vs 9T08052A6340WAPF4 |